TE Connectivity 1-2308265-5

Connector Accessories QL-Set Variant Straight Tin Over Copper
$ 6.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2308265-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

Farnell

Master Electronics

Inventory History

3 month trend:
+64.60%

CAD Models

Download TE Connectivity 1-2308265-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1-2308265-5 provided by its distributors.

Connector Accessories QL-Set Variant Straight Tin Over Copper
Quick Lock Pin for D-Sub Connectors Stainless Steel
Connector Qlock Post For D-Sub Connectors
D-Sub Backshells & Clamps, Quick Lock Pins, Shielded, Wire & Cable, -40 – 194 °F [-40 – 90 °C], Rail D-Sub Backshells
D-Sub Tools & Hardware QL VARIANT B 5
1-2308265-5, TE CONNECTIVITY/AMP BRAND
套件, QL, 4-40 UNC, VARIANT B 5;
Ql Set, 4-40 Unc, Variant B 5; Product Range:-; Screw Length:7.2Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 1-2308265-5
QL SET FOR VARIANT B 5 Connector Hardware Accessory Type: Quick Lock Pins Operating Temperature (Max): 194 °F Operating Temperature (Max): 90 °C Operating Temperature Range: -40 – 194 °F Operating Temperature Range: -40 – 90 °C Quick Lock Pins 194 °F | Quick Lock Pins For D-Sub With Threaded Insert | Part Number: 1-2308265-5 | Internal Number: 1-2308265-5 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty