
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1-2291853-1 | 8,428 | 1 | Cut Tape | ||||||||
| TME | 122918531-TEC-0 | 51,000 | 17K | 4h | ||||||||
| Verical | 1-2291853-1 | 51,000 | 17K | |||||||||
| Arrow Electronics | 1-2291853-1 | 68,000 | 68K | |||||||||
| DigiKey | 17-1-2291853-1CT-ND | 2,568 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for TE Connectivity 1-2291853-1.
Download TE Connectivity 1-2291853-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-2291853-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-2291853-1.