TE Connectivity 1-2212115-4

Conn Card Edge SKT 2Power/8Signal POS 7.26mm/1mm Solder RA Thru-Hole
$ 58.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2212115-4.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2212115-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2214934-3
Conn Card Edge RCP 4Power/8Signal POS 7.26mm/1mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-2212115-4 provided by its distributors.

Conn Card Edge SKT 2Power/8Signal POS 7.26mm/1mm Solder RA Thru-Hole
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator
10 Position Female Connector Non Specifi
RS APAC
Power To The Board Multi-Beam Ce 2X2 P + 2X12 S, Ra
CONN EDGE DUAL FMALE 10POS GOLD
CARD EDGE CONN, DUAL SIDE, 2PWR+8SIG, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 2 (Power), 8 (Signal) Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Right

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2212115-4.