Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2178712-4

Conn IDC Connector M 14 POS 1.27mm IDT ST Cable Mount T/R

$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178712-4.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

Future Electronics

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity 1-2178712-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-11-22
LTD Date2020-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-215083-2
Conn IDC Connector M 12 POS 1.27mm IDT RA Side Entry Cable Mount Reel
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1-215083-8
CONN PLUG 18POS IDC 28AWG TIN / 18 Position Rectangular Plug Connector IDC Tin 28 AWG
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 10 Circuits, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 16 Circuits, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 12 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-2178712-4 provided by its distributors.

Conn IDC Connector M 14 POS 1.27mm IDT ST Cable Mount T/R
CONNECTOR, PLUG, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin
Special Order: 14P, MOW, MICRO-MATCH VALUE LINE Connector System: Cable-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 14 1.27 mm .05" | Male-On-Wire Connector Value-Line | Part Number: 1-2178712-4 | Internal Number: 1-2178712-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty