Molex 503149-1000

Connector Housing, Plug, 10 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503149-1000.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

HQonline

element14 APAC

Inventory History

3 month trend:
-0.76%

Supply Chain

Country of OriginJP
Introduction Date2008-12-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Plug, 12 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Amphenol Communications Solutions20021111-00008T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight
Connector Housing, Plug, 12 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Amphenol Communications Solutions20021112-00008T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
HIROSE ELECTRICDF13-7P-1.25DSA
CONN HEADER VERT 7POS 1.25MM / Connector Header Through Hole 7 position 0.049" (1.25mm)

Descriptions

Descriptions of Molex 503149-1000 provided by its distributors.

Connector Housing, Plug, 10 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 10 Circuits, Natural
Rectangular Connector Housings; 5031491000; MOLEX; 2; 10; 10; Yes
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural Bag
Molex Crimp Connector Housing, 10road, 1.5mmPitch, 2line
Wire-To-Board Connector; |Molex/woodhead 503149-1000
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug
CLIK-Mate Housing, Plug, 10 Poles, 2 Rows, 1.5mm Pitch
CONN HOUSING, PLUG, 10POS, 1.5MM, NAT;
MOLEX 503149-1000 1.5 W/B Dual Plg Hsg 10Ckt Beige
Headers & Wire Housings 1.50MM CLIK-MATE REC 10P
1.5MM CLIK-MATE DUAL ROW 10CKT
CONN HOUSING, PLUG, 10POS, 1.5MM, NAT; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:CLIK-Mate 503149 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503149-1000.
  • 5031491000