Molex 503149-1200

Connector Housing, Plug, 12 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503149-1200.

Upverter

Datasheet1 page4 years ago

Molex

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.47%

CAD Models

Download Molex 503149-1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Housing, Plug, 10 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Connector Housing, Plug, 14 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Amphenol Communications Solutions20021112-00010T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Connector Housing, Plug, 10 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 14 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Conn Housing M 9 POS 1.25mmCrimp STCable Mount Natural PicoBlade™ Bag
TE Connectivity1-292206-0
MINI CT SGL DIP H 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292206-0

Descriptions

Descriptions of Molex 503149-1200 provided by its distributors.

Connector Housing, Plug, 12 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 12 Circuits, Natural
Conn Housing PL 12 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Detent, Red Insulator, Receptacle
CONN HOUSING, PLUG, 12POS, 1.5MM, NAT; Pitch Spacing: 1.5mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: CLIK-Mate 503149 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503149-1200.
  • 5031491200