
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-3627453226C101KTR-ND | 420 | 500 | Tape & Reel | ||||||||
| TTI | 1-2176640-3 | 19,500 | 500 | Tape & Reel | 14h | |||||||
| Heilind Asia | 1-2176640-3 | 0 | 2h | |||||||||
| Interstate Connecting Components | 1-2176640-3 | 0 | 8h | |||||||||
| Heilind Americas | 1-2176640-3 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 1-2176640-3.
Download TE Connectivity 1-2176640-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-2176640-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-2176640-3.