TE Connectivity 1-2176264-4

Res Thin Film 0805 698K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176264-4.

Electro Sonic

Datasheet8 pages9 years ago

TE Connectivity

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2176264-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-6AEB6983V
Res Thin Film 0805 698K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD07698KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 698kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1-2176264-1
Fixed Resistor, Thin Film, 0.1W, 649000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-2176264-0
Res Thin Film 0805 634K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1-2176264-7
Res High Precision Thin Film 0805 750k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity 1-2176264-4 provided by its distributors.

Res Thin Film 0805 698K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 698000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res High Precision Thin Film 0805 698k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Resistors-Smd Rn 0805 698K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C2A698KBTDF
RES, 698K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 698kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A698KBTDF