TE Connectivity 1-2176244-2

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176244-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2176244-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJP06J8R2V
Res Thick Film 0805 8.2 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±400ppm/C 8.2Ohm 0.125W 1/8W
PanasonicERJP6WJ8R2V
Res Thick Film 0805 8.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ8R2V
Res Thick Film 0805 8.2 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Res Thick Film 0805 8.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-078R2L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 8.2Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1-2176244-2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
SMD Anti-Surge Thick Film Chip Resistor
TE CONNECTIVITY CRGS0805J8R2 SMD Chip Resistor, Anti-Surge, 8.2 ohm, 150 V, 0805 [2012 Metric], 500 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS0805 5% 8R2
RES, 8R2, 5%, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.2ohm; Product Range: CRGS Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ±
Special Order: CRGS0805 5% 8R2 Resistance Value: 8.2 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 8.2 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J8R2 | Internal Number: 1-2176244-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J8R2