TE Connectivity 1-2176089-1

Res Thin Film 0603 13.7K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176089-1.

Master Electronics

Datasheet10 pages8 years ago
Datasheet11 pages1 year ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-16.03%

CAD Models

Download TE Connectivity 1-2176089-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA3AEB1372V
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0713K7L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 13.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1242V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 14.5K Ohm 0.1% 0.15W ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.15W, 14700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 1-2176089-1 provided by its distributors.

Res Thin Film 0603 13.7K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Res Thin Film 0603 13.7K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 13700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 13.7K OHM 0.1% 1/6W 0603
RES, 13K7, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 13.7kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin ; Available until stocks are exhausted
RP 1J 0.166W 13K7 0.1% 25PPM 1K RL Resistance Value: 13.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 13.7K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J13K7BTDF | Internal Number: 1-2176089-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J13K7BTDF