Descriptions of TE Connectivity 1-2176070-7 provided by its distributors.
Res Thick Film 2512 47 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 47ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521 Series 47 Ohm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
Res High Power Thick Film 2512 47 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
TE CONNECTIVITY - 352147RFT - SMD Chip Resistor, 2512 [6432 Metric], 47 ohm, 3521 Series, 250 V, 2 W
Resistor, thick film, SMD 2512, 47 Ω, 2 W, ±1 %, 1-2176070-7
RESISTOR, THICK FILM, RES 47 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 47 Ω, 2 W, CGS 3521
3521 47R 1% 2W Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 47 Ω Thick Film Power Resistor 1 % | Part Number: 352147RFT | Internal Number: 1-2176070-7 | TE Connectivity | CGS