TE Connectivity 1-2141859-1

Circular Contact, Rcpt, 22Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-2141859-1
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2141859-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-35.99%

CAD Models

Download TE Connectivity 1-2141859-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2141859-1 provided by its distributors.

Circular Contact, Rcpt, 22Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-2141859-1
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
Automotive Terminal, Receptacle
Contact SKT Crimp ST Cable Mount Strip
1¦Ìm 20-24 AWG 25mm*2.8mm*27.9mm
AMP MCP 2.8, CONTACT Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty