TE Connectivity 1-2071582-2

ECP600B Series SPST-NO-DM 800 A 24 VDC Chassis Mount Contactor Relay
$ 342.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2071582-2.

TE Connectivity

Datasheet6 pages2 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+6.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2071582-2 provided by its distributors.

ECP600B Series SPST-NO-DM 800 A 24 VDC Chassis Mount Contactor Relay
CONTACTOR, SPST-NO-DM, 24VDC, 800A; Load Current Inductive:-; Relay Mounting:Flange; Operating Voltage:1.5kV; Contact Configuration:SPST-NO-DM; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:- RoHS Compliant: Yes
ECP600BHBADB Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 800 A Coil Voltage Rating: 24 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 800 A | High Voltage Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 1-2071582-2 | Internal Number: 1-2071582-2 | ECP600BHBADB Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 800 A Coil Voltage Rating: 24 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 800 A | High Voltage Contactors & Hermetically Sealed & Ceramic Technology | Part# 1-2071582-2 | ECP600B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty