TE Connectivity 1-2071567-2

Contactor, Spst-No-Dm, 36Vdc, 200A Rohs Compliant: Yes |Te Connectivity 1-2071567-2
$ 124.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2071567-2.

Electro Sonic

Datasheet4 pages3 years ago

TME

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+22.20%

CAD Models

Download TE Connectivity 1-2071567-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2071567-2 provided by its distributors.

Contactor, Spst-No-Dm, 36Vdc, 200A Rohs Compliant: Yes |Te Connectivity 1-2071567-2
ECK200 Series SPST-NO-DM 200 A 36 VAC Bottom Mount High Voltage Contactor
High Voltage Contactor, hermetically sealed, 200A, 1000VDC, without aux contact | TE Connectivity 1-2071567-2
Contactors - Electromechanical ECK200AAAPA
TE Connectivity , ECK200 Series, 1, 200 A
1-2071567-2, TE CONNECTIVITY/AMP BRAND
ECK200AAAPA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 500 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 1-2071567-2 | Internal Number: 1-2071567-2 | ECK200AAAPA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 500 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part# 1-2071567-2 | ECK200 Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty