TE Connectivity 1-206852-2

Standard Circular Conn Cpc Recpt Assembly Size |Te Connectivity Amp 1-206852-2
$ 19.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206852-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago

IHS

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-12.09%

CAD Models

Download TE Connectivity 1-206852-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

AmphenolMS3102E18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Sine SystemsC016 30G006 200 12
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102E22-27P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
AmphenolMS3102R18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-206852-2 provided by its distributors.

Standard Circular Conn Cpc Recpt Assembly Size |Te Connectivity Amp 1-206852-2
Circular Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Conn CPC PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
CPC 2 20 DF£¨£© 20 DM£¨£© .040 [1.02] ,8 63
CONN RCPT MALE 9POS GOLD SOLDER
CPC RECPT ASSEMBLY SIZE 11-9 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Number of Positions: 9 Sealable: No Connector Assembly 250 VDC Wire-to-Board 9 | Cpc Series 2 Posted | Part Number: 1-206852-2 | Internal Number: 1-206852-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty