TE Connectivity 1-206322-1

TE Connectivity 1-206322-1 Cable Clamp Kit Circular Plastic Connector
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206322-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+58.79%

CAD Models

Download TE Connectivity 1-206322-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1-206322-1 provided by its distributors.

TE Connectivity 1-206322-1 Cable Clamp Kit Circular Plastic Connector
CABLE CLAMP KIT, SIZE 17, THERMOPLASTIC; Connector Shell Size: 17; Cable Diameter Max: 17.86mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors 14N8884
Cable Clamp Kit, Size 17, Thermoplastic; Rango De Producto:Serie Cpc; Conector, Tamaño De La Carcasa:17; Material Del Sujetacables:Termoplástico; Diámetro De Cable Max:17.86Mm; Para Usar Con:Conectores Cpc |Amp Te Connectivity 1-206322-1
CABLE CLAMP KIT, BULK PKG Backshell & Clamp Accessory Type: Cable Clamp Compatible With Circular Connector Shell Size: 17 Body Orientation: Straight Accepts Cable Diameter (Max): 17.86 mm Accepts Cable Diameter (Max): .703 in Cable Clamp 17 Straight 17.86 mm | Unscreened Circular Connector Backshell & Clamp | Part Number: 1-206322-1 | Internal Number: 1-206322-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty