TE Connectivity 1-2058300-1

Cable Assembly Wire Lead 0.101m 18AWG Receptacle 2 POS PL Crimp Bag/Box
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2058300-1.

JRH Electronics

Datasheet3 pages1 year ago

Farnell

ShanghaiCT

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
TE Connectivity2106378-4
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 4 POS RCP Bag/Box
TE Connectivity2106378-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
TE Connectivity2106391-1
Cable Assembly Discrete Wire 0.101m 18AWG SSL 1 POS RCP Bag/Box

Descriptions

Descriptions of TE Connectivity 1-2058300-1 provided by its distributors.

Cable Assembly Wire Lead 0.101m 18AWG Receptacle 2 POS PL Crimp Bag/Box
Lighting Connectors 2P CABLE ASSY BLACK 4 LENGTH ONE SIDED
Cable Assembly, 2 pos Wire to Brd, 101.6
1-2058300-1 TELECOM CABLE ASSEMBLY 101MM BLACK FEMALE 2 POSITION SOCKET
TE CONNECTIVITY 1-2058300-1 CABLE ASSBLY, 4IN, 2WAY, BLACK
CONN RCPT CABLE ASSY 2POS 18AWG
CABLE ASSEMBLY, 2 POS WIRE TO BRD, 101.6; Connector to Connector:Blade Receptacle to Free End; Cable Length - Imperial:4"; Cable Length - Metric:101.6mm; Product Range:-; Jacket Colour:Black; SVHC:No SVHC (27-Jun-2018);
CABLE ASSBLY, 4IN, 2WAY, BLACK; Connector Type A:Crimp Socket; Connector Type B:Wire Ends; No. of Branches:2; Cable Assembly Type:Harness; Cable Length - Imperial:4"; Cable Length - Metric:101.6mm; Jacket Colour:Black; Cable Length:101.6mm; Colour:Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2058300-1 .