TE Connectivity 1-2016657-0

Rf Cable Assemblies N M Double, 18G, 1.0M Without Armor
$ 202.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2016657-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2016657-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2016657-0 provided by its distributors.

RF Cable Assemblies N M DOUBLE,18G,1.0M WITHOUT ARMOR
Cable Assembly Coaxial 1m 19AWG Type N to Type N M-M
N TYPE RF CA Cable Assembly, 3.28 ft [1 m], Blue Cable, 50 Ω, FEP, 19 AWG, .192 in [4.9 mm] Diameter, N TYPE RF CA Plug, N TYPE RF CA Plug
N M DOUBLE,18G,1.0M WITHOUT ARMOR Cable Assembly Type: N Type to N Type Cable Assembly Length: 1 m Cable Assembly Length: 3.28 ft Cable Color: Blue Operating Frequency Range: 18 GHz N Type to N Type 1 m 3.28 ft Blue | Rf Cable Assembly | Part Number: 1-2016657-0 | Internal Number: 1-2016657-0 | TE Connectivity | N Type

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty