TE Connectivity 1-2016487-0

Rf Coax Cable Assembly, 1.85MM, Length 1 M, Black With Red Stripe, 50 Ohm
$ 2,043.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2016487-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2016487-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2016487-0 provided by its distributors.

RF COAX CABLE ASSEMBLY, 1.85MM, LENGTH 1 M, BLACK WITH RED STRIPE, 50 OHM
RF - COAXIAL CABLE ASSEMBLIES;
Cable Assembly Coaxial 1m 1.85mm Plug to 1.85mm Plug Plug-Plug
Cable Assy, 1.85Mm Plug-Plug, 3.3Ft; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:-; Connector Type A:1.85Mm Plug; Connector Type B:1.85Mm Plug; Impedance:50Ohm; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2016487-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty