
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A100216CT-ND | 878 | 1 | Cut Tape | ||||||||
| Sager Electronics | 1-2013928-6 | 0 | 18K | Tape & Reel | ||||||||
| Mouser | 571-1-2013928-6 | 2,813 | 1 | Tape & Reel | ||||||||
| Win Source | WS-1-2013928-6 | 1,098 | 10h | |||||||||
| Ansinor | 1-2013928-6 | 898 | 1 | 8h |
Download TE Connectivity 1-2013928-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-2013928-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: