TE Connectivity 1-201046-2

M Series Accessories, Series M Min Rect Guide Pin | Te Connectivity 1-201046-2
$ 5.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-201046-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

X-ON

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity 1-201046-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-200874-2
Connector Accessories Jackscrew Male Stainless Steel Loose Piece
TE Connectivity5223986-1
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
TE Connectivity1-200871-0
Connector Accessories Turnable Long Jackscrew Stainless Steel Loose Piece
TE Connectivity5223985-5
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
AmphenolL17DM537457
Connector accessory d-subminiature highpower contact size 8 solder pin 20 amp
TE Connectivity / AMP1-200867-1
Rack & Panel Connectors Jackscrw Fem Assy |Te Connectivity Amp 1-200867-1

Descriptions

Descriptions of TE Connectivity 1-201046-2 provided by its distributors.

M SERIES ACCESSORIES, SERIES M MIN RECT GUIDE PIN | TE Connectivity 1-201046-2
Connector Accessories Guide Pin Stainless Steel Loose Piece
Connector Accessory, Guide Pin Kit, Stainless Steel
1-201046-2, TE CONNECTIVITY/AMP BRAND
GUIDE PIN, #6-32 UNC, 21.08MM; ACCESSORY TYPE:GUIDE CORNER PIN; FOR USE WITH:75, 104 AND 160 POSITION M SERIES RECTANGULAR CONNECTORS; THREAD SIZE - METRIC:-; THREAD SIZE - IMPERIAL:6-32; SCREW HEAD HEIGHT:11.18MM ROHS COMPLIANT: YES
SERIES M MIN RECT GUIDE PIN Connector Hardware Accessory Type: Guide Pin Kit Primary Product Color: Natural Primary Product Material: Stainless Steel Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Guide Pin Kit Natural | Connector Hardware | Part Number: 1-201046-2 | Internal Number: 1-201046-2 | Stainless Steel | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-201046-2.
  • 1-201046-2...