TE Connectivity 1-1977223-0

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1977223-0.

Newark

Datasheet30 pages18 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-28.75%

CAD Models

Download TE Connectivity 1-1977223-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsPTS530GM055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsKSC401G50SHLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 1000000Cycle 1.2N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
C&K ComponentsPTS645SM50SMTR92LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1977223-0 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R
TACTILE SWITCH, 0.05A, 24VDC, 160GF, SMD; Available until stocks are exhausted
SWITCH TACTILE SPST-NO 0.05A 24V
Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1977223-0
FSM4JSMASTR=6MM TACT SWITCH, SMT 160gf, Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off (On) Stainless Steel | Part Number: 1-1977223-0 | Internal Number: 1-1977223-0 | Alias Number: FSM4JSMASTR | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM4JSMASTR