Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1971771-3

3 Position (1 x 3) Free Hanging Power Triple Lock Connector Receptacle Housing
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971771-3.

Farnell

Datasheet8 pages11 years ago
Datasheet2 pages13 years ago
Datasheet6 pages13 years ago

TE Connectivity

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-14.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity172075-1
TE Connectivity Crimp Terminal Housing, Positive Lock .187 Mk II Series, Plug, 3 Pos, Nylon
TE Connectivity1-1971772-3
3 Position (1 x 3) Panel Mount Power Triple Lock Connector Receptacle Housing
TE Connectivity5-2232358-3
Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Dark Gray Bag Automotive
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1971771-3 provided by its distributors.

3 Position (1 x 3) Free Hanging Power Triple Lock Connector Receptacle Housing
Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Natural Carton Automotive
CONN, RECT, RECEPT, 3 POS, 1 ROW, POWER TRIPLE LOCK, W-TO-W, 1X3,-PBT, KEY A
Latch Lock,Receptacle 1 3pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting 21.7mm(Length)*14.95mm(height)
Connector, HOUSING, RCPT, 3 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:6mm; For Use With:1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts; SVHC:No SVHC (07-Jul-2017); Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:600V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971771-3.