Molex 39-01-4030

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-4030.

HQonline

Datasheet1 page8 years ago

Molex

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+30.13%

CAD Models

Download Molex 39-01-4030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640251-3
HSG, CONN, WIRE TO BOARD, CABLE SOCKET,3 CONT, CRIMP, SL-156 SERIES,0.156" PIN-SPNG
TE Connectivity1586105-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-4030 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, PLUG MULTIPOLE; Series: 5557; Gender: Receptacle; No. of Contacts: 3; Connector Mounting: Cable; Contact Termination: Crimp; Colour: Natural; Connector Mounting Orientation: Cable; Connector Type: Plug & Socket; Conne
CONN HOUSING, RCPT, 3POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Sock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039014030
  • 039014030
  • 39-01-4030.
  • 39-01-4030..
  • 3901-4030
  • 39014030