
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1-1969592-8 | 0 | 1d | |||||||||
| Heilind Asia | 1-1969592-8 | 0 | 17h | |||||||||
| Interstate Connecting Components | 1-1969592-8 | 0 | 23h | |||||||||
| Sager Electronics | 1-1969592-8 | 0 | 12K | Bulk | ||||||||
| Newark | 1-1969592-8 | 0 | 12K |
Download datasheets and manufacturer documentation for TE Connectivity 1-1969592-8.
Download TE Connectivity 1-1969592-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1969592-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: