TE Connectivity 1-1969567-6

Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Bag
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969567-6.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1969540-6
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Plug
TE Connectivity1-1969592-6
Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity1-1969595-6
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 1-1969595-6
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
Connector Accessories 16 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
16-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)

Descriptions

Descriptions of TE Connectivity 1-1969567-6 provided by its distributors.

Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Bag
Housing, Plug, Gwt, Dual Row, Ep2.5 |Amp Te Connectivity 1-1969567-6
Plug housing, 16 pole, pitch 2.5 mm, straight, natural, 1-1969567-6
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
HOUSING, PLUG, GWT, DUAL ROW, EP2.5
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Lock,Plug 2 16pin Female Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 119695676