
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1-192043-6 | 0 | 14h | |||||||||
| Heilind Asia | 1-192043-6 | 0 | 9h | |||||||||
| Heilind Americas | 1-192043-6 | 0 | 16h | |||||||||
| TTI | 1-192043-6 | 0 | 5K | 21h | ||||||||
| Sager Electronics | 1-192043-6 | 0 | 5K |
Download datasheets and manufacturer documentation for TE Connectivity 1-192043-6.
Download TE Connectivity 1-192043-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-192043-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-192043-6.