Descriptions of TE Connectivity 1-1827872-7 provided by its distributors.
Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal
Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Male Pin Headers; 1-1827872-7; TE CONNECTIVITY; 2; Gold, Tin; 34; Vertical
DYNAMIC 1100D HDR ASSY V 34P XBLACK GOLD
34pin 2mm 2 3.3mm Detent Lock,Header 3A 380nm 36.576mm*9.3472mm*12.446mm
TE CONNECTIVITY 1-1827872-7Wire-To-Board Connector, Dynamic D-1100D Series, Through Hole, Header, 34 Contacts, 2 mm
Pin header, 34 pole, pitch 2 mm, straight, black, 1-1827872-7
Headers & Wire Housings 34P HDR ASSY V-TYPE 2.0MM PITCH
2x17P 34P 2 Tin 2mm 3.3mm 17 -55℃~+105℃ Copper alloy 3A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
CONN, HEADER, 34POS, 2ROW, 2MM, TH;
CONNECTOR, HEADER, 34POS, 2MM, PCB; Product Range:Dynamic D-1100 Series; No. of Contacts:34Contacts; Gender:Header; Pitch Spacing:2mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Moun
Special Order: DYNAMIC 1100D HDR ASSY V 34P XBLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 3A & Gold Or Tin Plated | Part Number: 1-1827872-7 | Internal Number: 1-1827872-7 | 2 mm | TE Connectivity | Dynamic Series