TE Connectivity 1-1827872-0

Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, Plug
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827872-0.

TE Connectivity

Datasheet21 pages5 years ago
Technical Drawing3 pages13 years ago
Datasheet131 pages4 years ago
Datasheet4 pages14 years ago
Datasheet16 pages14 years ago
Datasheet22 pages15 years ago

Newark

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+1.50%

CAD Models

Download TE Connectivity 1-1827872-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1903128-0
Rectangular Power Connector, 40 Contact(s), Crimp Terminal
TE Connectivity1-1939638-4
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of TE Connectivity 1-1827872-0 provided by its distributors.

Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 40 POS 2mm Solder ST Thru-Hole 40 Terminal 1 Port Tube
DYNAMIC 1100D HDR ASSY V 40PX BLACK GOLD
Pin header, 40 pole, pitch 2 mm, straight, black, 1-1827872-0
Wire-To-Board/Wire-To-Wire Connector
2x20P 40P 2 Tin 2mm 3.3mm 20 -55℃~+105℃ Copper alloy 3A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
TE Connectivity 2.0mm40p , Dynamic 1000
CONN, HEADER, 40POS, 2ROW, 2MM, TH;
CONNECTOR, HEADER, 40POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Header; Product Range:Dynamic D-1100D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
DYNAMIC 1100D HDR ASSY V 40PX BLACK GOLD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 40 | Dynamic 1100 Hdr Assy | Part Number: 1-1827872-0 | Internal Number: 1-1827872-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty