
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 1-1825910-9 | 123 | 15K | 8h | ||||||||
| Interstate Connecting Components | 1-1825910-9 | 0 | 2h | |||||||||
| Heilind Asia | 1-1825910-9 | 0 | 19h | |||||||||
| Heilind Americas | 1-1825910-9 | 0 | 3h | |||||||||
| TME | 1-1825910-9 | 0 | 7500 | 5h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1825910-9.
Download TE Connectivity 1-1825910-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1825910-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1825910-9.