Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825006-3

Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825006-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet30 pages18 years ago

Sager Electronics

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-5.55%

CAD Models

Download TE Connectivity 1-1825006-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity2-1437587-6
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
C&K ComponentsSD08H0K
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1825006-3 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
ALCOSWITCH, DIP SWITCH, PCB, SPST,8 POSITIONS, SLIDE, 1-1825006-3
8 17.78mm 1000Cycles DIP Through hole mounting 20.18mm(Length)*8.4mm(height)
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Switches/Sip Switches Low Profile 8; |Te Connectivity Amp 1-1825006-3
8 SPST (Pole Throw) 2.54 mm Centerline Sealed Through Hole Dip Switch
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIP, 8 POSITION, SPST, FLUSH SLIDE; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Curre
GDS0804=DIP SW,SLIDE,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825006-3 | Internal Number: 1-1825006-3 | Alias Number: GDS0804 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250063
  • GDS0804