
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-180984-0 | 89,243 | 250 | |||||||||
| Onlinecomponents.com | 1-180984-0 | 89,243 | 250 | Bulk | ||||||||
| Verical | 1-180984-0 | 1,435 | 719 | |||||||||
| Zoro | G600979543 | 1,000 | 14h | |||||||||
| Powell Electronics | 1-180984-0 | 947 | 75K | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 1-180984-0.
Download TE Connectivity 1-180984-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1-180984-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-180984-0.