Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178317-5

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178317-5.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download TE Connectivity 1-178317-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity640388-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity640387-8
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK® 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-178317-5 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Connector, Header, 8Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178317-5
Conn Power HDR 8 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port Tube
CONNECTOR, HEADER, 8POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Dynamic D-3100S Series; Contact Termination Type: Through Hole; No; Available until stocks are exhausted
Special Order: 3.81 DYNAMIC 8P D3100S PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178317-5 | Internal Number: 1-178317-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty