TE Connectivity 640388-8

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-8.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+32.60%

CAD Models

Download TE Connectivity 640388-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity644752-8
Connector Wire to Board Header 8 Position 3.96mm Solder Straight Thru-Hole
TE Connectivity640388-7
MTA-156 HEADER - TIN, 07P MTA156 HDR ASSY RN STR F/L | TE Connectivity 640388-7
TE Connectivity1-1123723-8
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole Straight, Economy Power
TE Connectivity / AMP643464-3
7pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 27.74mm(Length)*7.62mm(height)
TE Connectivity / AMP6-1123723-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-647265-0
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 640388-8 provided by its distributors.

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Conn Wire to Board HDR 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Wire-Board Connector Header 8 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640388-8.
08P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-8 | Internal Number: 640388-8 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-8.