TE Connectivity 640387-8

Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640387-8.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-30.03%

CAD Models

Download TE Connectivity 640387-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity640385-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity644751-8
8pin 3.96mm 1 Header 7A tin Through hole mounting 31.7mm(Length)*16.25mm(height)
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP644751-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 640387-8 provided by its distributors.

Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole Right Angle; Product Range:mta-156 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
08P MTA156 HDR ASSY SQ R/A R/B PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640387-8 | Internal Number: 640387-8 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640387-8.