Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-60-5080

KK® 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-5080.

IHS

Datasheet8 pages7 years ago

_legacy Avnet

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-22.35%

CAD Models

Download Molex 26-60-5080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 8 Circuits, Tin (Sn) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity640387-8
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640385-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of Molex 26-60-5080 provided by its distributors.

KK® 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
Molex KK 396 Series Wire-to-Board Connector, 3.96mm Pitch 8-Pin Header, Right Angle, TH
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle
HEADER, 3.96MM, R/A, 8WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Colour:Natural; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Lead Spacing:3.96mm; Material:Polyester; No. of Mating Cycles:25; No. of Ways:8; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Termination Method:Solder; Termination Type:Through Hole; Voltage Rating V AC:250V; Withstand Voltage:1500V
Pitch mm = 3.96 / Contacts = 8 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = No / Mating Pin Length mm = 11.43 / Mounting Pin Length mm = 3.96 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026-60-5080
  • 0026605080
  • 026-60-5080
  • 026605080
  • 26-60-5080 .
  • 26-60-5080.
  • 2660-5080
  • 26605080
  • 41792-0008