Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178297-5

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178297-5.

TE Connectivity

Technical Drawing1 page21 years ago
Technical Drawing1 page21 years ago
Datasheet131 pages4 years ago
Datasheet51 pages13 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-178317-5
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-178318-5
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
KK® 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-178297-5 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
PCB Connector M 8 POS 3.81mm Solder RA Thru-Hole 8 Terminal 1 Port Tube
Connector, Header, 8Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178297-5
CONNECTOR, HEADER, 8POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Dynamic D-3100S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
Special Order: 3.81 DYNAMIC 8P D3100S PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178297-5 | Internal Number: 1-178297-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty