Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178318-5

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178318-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+18.30%

CAD Models

Download TE Connectivity 1-178318-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-178317-5
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640388-0
TE Connectivity MTA-156 Series Wire-to-Board Connector, 3.96mm Pitch, 10-Pin, Right Angle, TH
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-178318-5 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Connector, Header, 10Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178318-5
PCB Mount Header, Vertical, Wire-to-Board, 10 Position, 3.81 mm [.15 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Dynamic 3000 Series
CONNECTOR, HEADER, 10POS, 1ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Dynamic D-3100S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin
Special Order: DYNAMIC D3100 HDR V 10P ASSY X PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178318-5 | Internal Number: 1-178318-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178318-5.