TE Connectivity 1-1776136-1

Barrier Strip Terminal Block, 11A, 1 Row(S) Rohs Compliant: Yes |Amp Te Connectivity 1-1776136-1
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1776136-1.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1-1776136-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1945180
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-284414-1
Conn Terminal Block 11 POS 3.5mm Solder RA Thru-Hole 12A/Contact
TE Connectivity / AMP1-284391-1
Buchanan M3 RoHS Compliant 2011 Wire Board Terminal Block UL94V-0 30AWG 12A 300V
TE Connectivity1-1776275-1
Conn Terminal Block 11 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity / AMP1-796695-1
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-284516-1
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1776136-1 provided by its distributors.

Barrier Strip Terminal Block, 11A, 1 Row(S) Rohs Compliant: Yes |Amp Te Connectivity 1-1776136-1
Conn Shrouded Header HDR 11 POS 3.5mm Solder RA Thru-Hole
TERM BLOCK HDR 11POS 90DEG 3.5MM
TERMINAL BLOCK, HEADER, 11WAYS, TH R/A; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (27-Ju

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1776136-1 .