TE Connectivity 1-1775470-4

HPI CONN., 2.0MM, V/T, SMT, 14P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1-1775470-4
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1775470-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1775470-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder RA SMD Pico-SPOX™ Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
TE Connectivity / AMP1-292232-6
Board Connector, 16 Contact(S), 1 Row(S), Male, Straight, 0.059 Inch Pitch, Solder Terminal,
TE Connectivity / AMP1-292228-4
Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD Tape and Box
TE Connectivity1-292230-0
Conn Shrouded Header HDR 10 POS 1.5mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1775470-4 provided by its distributors.

HPI CONN., 2.0MM, V/T, SMT, 14P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1-1775470-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 14POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
HPI CONN., 2.0MM, V/T, SMT, 14P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1775470-4 | Internal Number: 1-1775470-4 | 2 mm | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1775470-4 .