TE Connectivity 1-1768045-5

Cable Marker Pre-Printed Snap-On C" Legend Polyoxymethylene Yellow Strip"
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1768045-5.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet17 pages7 years ago
Technical Drawing3 pages9 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-5.82%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 1-1768045-5 provided by its distributors.

Cable Marker Pre-Printed Snap-On C" Legend Polyoxymethylene Yellow Strip"
Wire Labels&markers Std12Y-C |Amp Te Connectivity 1-1768045-5
STD Series Individual Snap-on Marker Zero Halogen C" Legend 4.5 to 6 mm Cable Diameter Polyoxymethylene Yellow Box"
Labels and Industrial Warning Signs
CABLE MARKER, PRE PRINTED, POM, YELLOW; Marker Type:Snap On Pre Printed; Legend:C; Legend Colour:Black; Marker Colour:Yellow; Marker Dimensions:-; Cable Diameter Max:6mm; Cable Diameter Min:4.5mm; Marker Material:POM (Po

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1768045-5 .
  • STD12Y-C