TE Connectivity 1-1761185-1

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 4.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761185-1.

Electro Sonic

Datasheet4 pages1 year ago

IHS

TE Connectivity

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1761185-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Straight, SLM Series
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-102-01-G-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-104-01-L-S
4 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5010445
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-1761185-1 provided by its distributors.

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Modular Connectors / Ethernet Connectors 4 SDL SE GRND RCPT
RECEPTACLE, SDL, 4WAY, RIGHT ANGLE; No. of Contacts:4Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Cont
4 SDL SE GRND RCPT ASSY Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Receptacle Cable-to-Board 4 .05" | Sdl Connector | Part Number: 1-1761185-1 | Internal Number: 1-1761185-1 | .05" | TE Connectivity
RECEPTACLE, SDL, 4WAY, RIGHT ANGLE; Pitch:1.27mm; Approval Bodies:UL, CSA; Colour:Black; Connector Type:SDL; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.5A; Flammability Rating:UL 94V-0; Material:Polyester; Max Operating Temperature:80°C; Max Wire Size AWG:24AWG; Min Temperature Operating:-20°C; Min Wire Size AWG:28AWG; No. of Mating Cycles:3000; No. of Ways:4; Voltage Rating AC:30V; Mounting Orientation:Right Angle; Mounting Type:PCB; Voltage Rating DC:42V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty