Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-174923-1

Automotive Connectors; 1-174923-1; TE CONNECTIVITY; Natural; 6; Yes; 21.6 mm

$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-174923-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-29.25%

CAD Models

Download TE Connectivity 1-174923-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP368502-1
1 3.5mm 6pin wire mounting,free hanging,Through hole mounting 24.4mm*15.9mm*21.6mm
TE Connectivity174923-1
3.5mm 1x6P 6 1 Without a buckle P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity174923-2
Automotive Housing, Plug, 6Pos, Black; |Te Connectivity Amp 174923-2
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-174923-1 provided by its distributors.

Automotive Connectors; 1-174923-1; TE CONNECTIVITY; Natural; 6; Yes; 21.6 mm
MULTILOCK 070 SERIES 3.5MM PITCH 6 WAY 1 ROW MALE STRAIGHT PCB HOUSING
Tyco Electronics Connector housing, 6road, 3.5mmPitch, 1line
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount White Bag
Combination Line Connector, 6 Contact(s), Female, Plug
MULTILOCK Connectors and Contacts
0.70 Plug,1row,6way skt contacts
RS APAC
PLUG HOUSING, 6POS, PBT, NATURAL; Product Range: Multilock 070 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 3.5mm; For Use With: AMP Multilock Series 173630 & 173631 Socket Contacts; SVHC: No SVHC (15-Jan-2019
070 MLC W-W PLUG HSG 6P F/A Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals 1.8 mm .071" Wire-to-Wire | Multilock & Connector Housing | Part Number: 1-174923-1 | Internal Number: 1-174923-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty