Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33471-0601

MX150 Mat-Sealed Female Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black
$ 1.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33471-0601.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-17
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-12-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Molex 33471-0601 provided by its distributors.

MX150 Mat-Sealed Female Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS 3.5mmCrimp STCable Mount Black MX 150™Carton
MX150 SERIES, 6 WAY CABLE MOUNT SOCKET CONNECTOR, WITH CRIMP TERMINATION
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.5 mm, 33471 Series, Nylon, SPS, MX150, Black
6 Circuit Single Row MX150 Female Connector 33471-0601
Automotive Conn MX150 1X6P FEM REC POLAR A W/O
MX150 ASSY 1.5 RCPT 1X6 BLK A 6
AUTOMOTIVE CONTACT, SKT, CRIMP;
AUTOMOTIVE CONN HOUSING, RCPT, 6POS; Product Range:MX150 33471 Series; For Use With:Molex MX150 33012 Series Socket Contacts; SVHC:No SVHC (15-Jan-2019); Connector Body Material:Nylon (Polyamide), Glass Filled Body; Curr
Automotive Conn Housing, Rcpt, 6Pos; Product Range:mx150 33471 Series; Gender:receptacle; No. Of Positions:6Positions; For Use With:molex Mx150 33012 Series Socket Contacts; Ip Rating:ip6K7, Ip6K9K; Voltage Rating:250V Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334710601
  • 33471-0601.
  • 334710601