TE Connectivity 1-1747500-2

Dynamic D4200 Tab Cont L/Lp Long Rohs Compliant: Yes |Amp Te Connectivity 1-1747500-2
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1747500-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1747500-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1747500-2 provided by its distributors.

Dynamic D4200 Tab Cont L/Lp Long Rohs Compliant: Yes |Amp Te Connectivity 1-1747500-2
The Dynamic 4000 receptacle and tab housings are designed with a 6.35 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
CONTACT, TAB, 14-12AWG, CRIMP; Product Range: Dynamic D-4200 Series; Contact Gender: Tab; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min 12AJ6648
Special Order: DYNAMIC D4200 TAB CONT L/LP LONG Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 14 – 12 AWG Wire Size: 2.08 – 3.62 mm² Product Terminates To: Wire & Cable Gold (Au) Tab 14 – 12 AWG 2.08 – 3.62 mm² | Contact: Component To Wire 22-24A & 16-10 Wire Size | Part Number: 1-1747500-2 | Internal Number: 1-1747500-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty