Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2W-1415-1A

Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2W-1415-1A.

IHS

Datasheet1 page11 years ago

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH19C-15S-0.5SH(05)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734742-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734742-4
HIROSE ELECTRICFH19SC-15S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 15, Bottom, 0.5 mm
TE Connectivity1-1734592-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-4

Descriptions

Descriptions of Omron XF2W-1415-1A provided by its distributors.

Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2W-1415-1A Connector FPC 14POS 0.50MM R/A
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Fpc/Ffc, Receptacle, 14 Position, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:Xf2W Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Rowrohs Compliant: Yes |Omron Electronic Components XF2W-1415-1A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2W14151A