TE Connectivity 1-1703930-1

Rectangular Terminals; 1-1703930-1; TE CONNECTIVITY; Crimp; 400 µm; 1.0922 mm; Tin
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703930-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.51%

CAD Models

Download TE Connectivity 1-1703930-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity1564324-1
Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1564324-1
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated

Descriptions

Descriptions of TE Connectivity 1-1703930-1 provided by its distributors.

Rectangular Terminals; 1-1703930-1; TE CONNECTIVITY; Crimp; 400 µm; 1.0922 mm; Tin
Connector Accessory, 0.033in Min Cable Dia, 0.043in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 25-26AWG T/R
TE Connectivity 1-1703930-1 自動車用コネクタ端子
AUTOMOTIVE CONNECTOR CONTACTS COMPONENTS;
NANOMQS, RECEPTACLE TERMINAL Terminal Type: Receptacle Mating Tab Width: .5 mm Mating Tab Width: .02 in Mating Tab Thickness: .4 mm Mating Tab Thickness: .016 in Receptacle .5 mm .02" .4 mm | Quick Disconnect | TE Connectivity
Automotive Contact, Skt, Crimp, 26-25Awg; Product Range:Nanomqs Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:25Awg; Wire Size Awg Min:26Awg; Contact Material:Bronze; Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity 1-1703930-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1703930-1.