TE Connectivity 1-1670918-1

Automotive Connector Housing, MCON, Receptacle, 4 Ways, AMP MCON Series Socket Contacts
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1670918-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+46.80%

CAD Models

Download TE Connectivity 1-1670918-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton Automotive
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity / AMP2-1241959-4
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Box
HIROSE ELECTRICGT17H-4S-HU
Conn Housing F 4 POS Crimp ST Cable Mount Automotive Pack
HIROSE ELECTRICGT17HS-4S-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive

Descriptions

Descriptions of TE Connectivity 1-1670918-1 provided by its distributors.

Automotive Connector Housing, MCON, Receptacle, 4 Ways, AMP MCON Series Socket Contacts
TE Connectivity 1-1670918-1 Mcon-1.2 Female Connector 4P Shrouded Automotive
Automotive Conn Housing, Rcpt, 4Pos; Product Range:Mcon Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Amp Mcon Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip6K9K; Rohs Compliant: Yes |Te Connectivity 1-1670918-1
Lockable = Yes / Pitch mm = 4 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 4 / Housing Colour = Black / A mm = 16.5 / Series = MCON / B mm = 24.7 / Rows = 1 / Operating Temperature Max. °C = 130 / Operating Temperature Min. °C = -40 / Packaging = Bulk
4POS, MCON 1.2 LL REC SEALED Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm Automotive Housing | 24 V | Part Number: 1-1670918-1 | Internal Number: 1-1670918-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty