
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-1634816-0 | 2,848 | 350 | |||||||||
| Onlinecomponents.com | 1-1634816-0 | 2,848 | 350 | Bulk | ||||||||
| TME | 1-1634816-0 | 537 | 1 | 2h | ||||||||
| Powell Electronics | 1-1634816-0 | 1,880 | 350 | 12h | ||||||||
| JRH Electronics | 1-1634816-0 | 2,848 | 157 | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1634816-0.
Download TE Connectivity 1-1634816-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1-1634816-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1634816-0.