TE Connectivity 1-1634629-0

Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Over Nickel Over Copper Box
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634629-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-1634629-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1634624-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity1-1634508-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
TE Connectivity5-1634503-3
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFB6251F1-NT3G-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Phosphor Bronze
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-1634629-0 provided by its distributors.

Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Over Nickel Over Copper Box
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Jack
BNC Ins Str PCB Skt 75Ohm Black
CONN SOCKET BNC STR 75 OHM PCB
BNC Jack 75Ohm Straight Panel Mount
Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Frequency Max:2Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1634629-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1634629-0.